Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 117.790 | 
Product Information
Product Overview
DC1954A-C demonstration circuit features LTC6954IUFF-3 a low phase noise, triple output clock distribution divider/driver. The DC1954A LVPECL outputs are AC-coupled 50 ohm transmission lines making them suitable for driving 50 ohm impedance instruments. The LVDS/CMOS outputs of the DC1954A are terminated with a 100 ohm differential resistor and are DC-coupled. All differential input and outputs have 0.5" spaced SMA connectors. The LTC6954’s EZSync™ function is made available via a turret and an SMA connector. A DC590 USB serial controller board is used for SPI communication with the LTC6954, controlled by the supplied LTC6954-GUI software.
- LVPECL OUT0+/-, LVDS/CMOS OUT1+/- and LVDS/CMOS OUT2+/-
- DC1954A-C: low noise clock distribution suitable for high speed/high resolution ADC clocking
Technical Specifications
Linear Technology
Clock & Timing
Demo Board LTC6954-3
No SVHC (21-Jan-2025)
LTC6954-3
Clock Distributor
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate