Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 52.950 |
Product Information
Product Overview
Demonstration circuit 1746A is an isolated RS485/RS422 μModule® transceiver + power featuring the LTM®2881. The demo circuit is a 2500VRMS galvanically isolated RS485/RS422 transceiver interface. The demo circuit features an EMI optimized circuit configuration and printed circuit board layout. All components are integrated into the μModule transceiver. The demo circuit operates from a single external supply on VCC. The part generates the output voltage VCC2 and communicates all necessary signalling across the isolation barrier using LTC’s isolator μModule technology.
- Input supply range from 4.5 to 5.5V (LTM2881-5), 3V to 3.6V (LTM2881-3)
- Typical output voltage of 5V (ILOAD = 0mA to 100mA, DE = 0V)
- Maximum data rate of 20Mbps
- Maximum working insulation voltage of 560VDC (GND to GND2)
- Common mode transient immunity of 30KV/μs (GND to GND2)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
Analog Devices
-
Demo Board LTM2881CY-3
Isolated RS485 / RS422 µModule Transceiver
LTM2881CY-3
Demo Board LTM2881CY-3
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate