Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 52.220 |
Product Information
Product Overview
Demonstration circuit 1337A features the LTC®2309, a low noise, low power, 8-channel, 12bit, successive approximation ADC with an I2C compatible serial interface. The LTC2309 is available in a 24-pin 4mm × 4mm QFN package. DC1337A demonstrates the DC performance of the LTC2309 in conjunction with the DC590 or DC2026 data collection boards (QuikEval™ controller). Alternatively, by connecting the DC1337 into a customer application the performance of the LTC2309 can be evaluated directly in that circuit.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
12bit
Data Converter
Demo Board LTC2309CUF#PBF
-
LTC2309CUF#PBF
-
Successive Approximation ADC
Demo Board LTC2309CUF#PBF
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate