Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 74.460 |
Product Information
Product Overview
DAC8420 is a quad, 12bit voltage-output DAC with serial digital interface. Utilizing BiCMOS technology, this monolithic device features unusually high circuit density and low power consumption. The simple, easy-to-use serial digital input and fully buffered analogue voltage outputs require no external components to achieve a specified performance. The 3-wire serial digital input is easily interfaced to microprocessors running at 10MHz with minimal additional circuitry. The user programmable reset control CLR forces all four DAC outputs to either zero scale or midscale, asynchronously overriding the current DAC register values. The output voltage range, determined by the inputs VREFHI and VREFLO, is set by the user for positive or negative unipolar or bipolar signal swings within the supplies, allowing considerable design flexibility. It is widely used in application such as software controlled calibration, servo controls, process control and automation, ATE etc.
- Guaranteed monotonic over temperature
- Excellent matching between DACs
- Unipolar or bipolar operation
- Buffered voltage outputs
- High speed serial digital interface
- Wide supply range, +5V only to ±15V
- Low power consumption is 35mW maximum
- Slew rate is 2V/μs typical, integral linearity is ±1LSB
- Operating temperature is -40°C to +85°C
- Package style is 16-lead plastic dual in-line package [PDIP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
3 Wire, Serial
NDIP
Serial
85°C
-
-
± 14.25V to ± 15.75V, 4.75V to 5.25V
16Pins
-40°C
Quad 12-Bit Voltage Output DACs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate