Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 555.600 |
Product Information
Product Overview
ADZS-SC573-EZLITE is an ADSP-SC573 evaluation board for the ADSP-SC57x/ADSP-2157x SHARC Family (400-ball, 17x17mm BGA). The ADSP-SC573 processor is a member of the SHARC® family of products. The ADSP-SC573 processor is based on the SHARC+ dual-core and the arm® Cortex-A5TM core. The ADSP-SC573 SHARC processor is a member of the SIMD SHARC family of DSPs that feature Analog Devices Super Harvard Architecture. These 32bit/40bit/64bit floating-point processors are optimized for high performance audio/floating-point applications with their large on-chip SRAM, multiple internal buses to eliminate I/O bottlenecks, and innovative digital audio interfaces (DAI).
- ADSP-SC573 400-pin 17x17mm BGA
- 2Gb DDR3 memory, SD/MMC memory connector
- 128Mb SPI flash
- 2 x Ethernet (1x 10/100, 1x GigE)
- ADAU1979 quad ADC, ADAU1962A 12 channel 24bit DAC
- ADAU1977 quad ADC with diagnostics
- ADAU1977 quad ADC with diagnostics, SPDIF in/out, optical & coax
- UART, USB OTG, HADC
- 2 CAN transceivers + RJ11 connectors and EI3 expansion interface
- CrossCore® Embedded Studio EZ-KIT license and ICE-1000 emulator
Contents
ADSP-SC573 EZ-Board PCB, Universal 5V DC power, Ethernet cable, USB A to micro B cable, USB micro A to A receptacle cable, ICE-1000 emulator, Standoffs and screws in a bag, Release note, 2GB SD card.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
-
Cortex-A5
Eval Board ADSP-SC573CBCZ-4, ICE-1000 Emulator, USB Cable/Plug, Ethernet Cable, SD Card, Pwr Supply
No SVHC (07-Jul-2017)
32 / 40 / 64bit
ARM, SHARC
ADSP-SC573CBCZ-4
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate