Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 588.620 |
Product Information
Product Overview
ADZS-21369-EZLITE is an EZ-KIT Lite for ADSP-21369 SHARC processor. The ADSP-21369 EZ-KIT Lite® provides developers with a cost-effective method for initial evaluation of the ADSP-21367, ADSP-21368, and/or ADSP-21369 SHARC® processor architecture via a USB-based, PC-hosted tool set. With this EZ-KIT Lite, users can learn more about the Analog Devices (ADI) ADSP-21369 hardware and software development and quickly prototype a wide range of applications. The EZ-KIT Lite includes an ADSP-21369 SHARC processor desktop evaluation board along with an evaluation suite of the VisualDSP++® development and debugging environment, including the C/C++ compiler, assembler and linker. The evaluation suite of VisualDSP++ is designed to be used with the EZ-KIT Lite only.
- ADSP-21369 SHARC processor, 1M 8bit flash memory
- 1M 32bit 4 banks SDRAM, 512K 8-bit SRAM
- 2Mb SPI flash memory, AD1835 stereo, 96kHz, 24-bit codec
- 4x 2 RCA jack for four channels of stereo audio output
- 1x 2 RCA jack for 1 ch of stereo audio input, headphone jack (connected to one of stereo O/P)
- SPDIF In RCA jack, SPDIF Out RCA jack, ADM3202 RS-232 driver/receiver
- USB-based debugger interface, JTAG ICE 14-pin header
- Flash utility for downloading boot code to on-board flash memory
- 20-pin DPI header, 26-pin DAI header, eight general-purpose LED
- ELVIS interface
Contents
Board, VisualDSP++ installation quick reference card, CD, Power supply, USB 2.0 cable.
Technical Specifications
Analog Devices
SHARC
-
Board, VisualDSP++ Installation Quick Reference Card, CD, Power Supply, USB 2.0 Cable
No SVHC (25-Jun-2025)
32bit
SHARC
ADSP-21369
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate