Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 101.950 |
10+ | CHF 91.510 |
25+ | CHF 87.340 |
100+ | CHF 85.160 |
Product Information
Product Overview
ADXRS649 is a complete angular rate sensor (gyroscope) that uses the Analog Devices, Inc., patented high volume BiMOS surface-micromachining process to make a complete gyro on one chip. An advanced, differential, quad sensor design rejects the influence of linear acceleration, enabling the ADXRS649 to offer rate sensing in harsh environments where shock and vibration are present. The output signal, RATEOUT (B1, A2), is a voltage proportional to the angular rate about the axis normal to the top surface of the package. The output is ratiometric with respect to a provided reference supply. An external capacitor is used to set the bandwidth. The measurement range is extendable to ±50,000°/sec by adding an external resistor. Application includes sports equipment, industrial applications, platform stabilization, high speed tachometry.
- High vibration rejection over wide frequency
- Ultrafast start-up is 3ms
- 10,000g powered shock survivability
- Ratiometric to referenced supply
- 5V single-supply operation, Z-axis (yaw rate) response
- Self-test on digital command, ultrasmall and light (<lt/>0.15 cc, <lt/>0.5 gram)
- Temperature sensor output
- Measurement range is ±20,000°/sec (typ, TA = −40°C to +105°C)
- Nonlinearity is 0.1% of FS (typ, best fit straight line, TA = −40°C to +105°C)
- 32 lead CBGA package, operating temperature range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue
± 20000°/s
5.25V
BGA
-
-40°C
-
No SVHC (21-Jan-2025)
Yaw
4.75V
BGA
32Pins
0.1mV/°/s
105°C
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate