Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.300 |
10+ | CHF 7.230 |
Product Information
Product Overview
ADXL312 is a small, thin, low power, 3-axis accelerometer with high resolution (13bit) measurement up to ±12g. Digital output data is formatted as 16bit twos complement and is accessible through either a serial port interface (SPI) (3- or 4-wire) or I²C digital interface. It is well suited for car alarm or black box applications. It measures the static acceleration of gravity in tilt-sensing applications, as well as dynamic acceleration resulting from motion or shock. Its high resolution (2.9mg/LSB) enables resolution of inclination changes of as little as 0.25°. A built-in FIFO facilitates using oversampling techniques to improve resolution to as little as 0.05° of inclination. Several special sensing functions are provided. Activity and inactivity sensing detects the presence or absence of motion and whether the acceleration on any axis exceeds a user-set level. Typical applications are car alarm, hill start aid (HSA), electronic parking brake, data recorder (black box).
- Power consumption scales automatically with bandwidth
- Embedded FIFO technology minimizes host processor load
- Built-in motion detection functions for activity/inactivity monitoring
- Flexible interrupt modes mappable to either interrupt pin
- Measurement ranges selectable via serial command, bandwidth selectable via serial command
- Operating voltage range from 2 to 3.6V (TA=-40°C to +105°C, VS=VDD I/O=3.3V, acceleration=0g)
- Supply current is 170µA typ (data rate <gt/> 100Hz, TA=-40°C to 105°C, VS=VDD I/O=3.3V, acceleration=0g)
- Turn-on (wake-up) time is 1.4ms (TA=-40°C to +105°C, VS=VDD I/O=3.3V, acceleration=0g)
- 32-lead LFCSP package, qualified for automotive applications
- Temperature rating range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
± 1.5g, ± 3g, ± 6g, ± 12g
X, Y, Z
LFCSP-EP
345LSB/g, 172LSB/g, 86LSB/g, 43LSB/g
2V
312LSB/g, 156LSB/g, 78LSB/g, 39LSB/g
105°C
AEC-Q100
AEC-Q100
No SVHC (21-Jan-2025)
Digital
I2C, SPI
32Pins
LFCSP-EP
3.6V
-40°C
385LSB/g, 192LSB/g, 96LSB/g, 48LSB/g
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate