Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 16.540 |
10+ | CHF 12.830 |
25+ | CHF 11.320 |
100+ | CHF 11.160 |
250+ | CHF 10.930 |
500+ | CHF 10.710 |
Product Information
Product Overview
ADV7391 is a high speed, digital-to-analogue video encoder on single monolithic chip. This device has an 8-bit video input port that supports SD video formats over an SDR interface and HD video formats over a DDR interface. It has a 16-bit video input port that can be configured in a variety of ways. SD RGB input is supported. It is optimized for low power operation, occupying a minimal footprint, and requiring few external components, this encoder are ideally suited to portable and power-sensitive applications requiring TV-out functionality. Cable detection and DAC auto power-down feature ensure that power consumption is kept to a minimum. It is widely used in application such as mobile handsets, digital still cameras, portable media and DVD players, portable game consoles, digital camcorders, set-top box (STB) etc.
- Patented content-dependent low power DAC operation
- Automatic cable detection and DAC power-down, individual DAC on/off control
- Sleep mode with minimal power consumption, copy generation management system (CGMS)
- Closed captioning and wide screen signalling (WSS)
- Complete on-chip video timing generator, on-chip test pattern generation
- Luma and chroma filter responses, vertical blanking interval (VBI)
- Subcarrier frequency (fSC) and phase, luma delay, qualified for automotive application
- Colour and black bar, hatch, flat field/frame, fully programmable YCrCb to RGB matrix
- Macrovision antitaping is no, operating temperature is −40°C to +105°C
- Packaging style is 32-lead lead frame chip scale package [LFCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Encoder
1.89V
32Pins
105°C
-
No SVHC (21-Jan-2025)
1.71V
LFCSP
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate