Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.450 |
10+ | CHF 5.010 |
80+ | CHF 3.450 |
160+ | CHF 3.330 |
320+ | CHF 3.210 |
560+ | CHF 3.200 |
Product Information
Product Overview
ADUM4121-1 is a single-channel driver that employ Analog Devices, Inc.’s iCoupler® technology to provide precision isolation. Combining high speed CMOS and monolithic transformer technology, this isolation component provide outstanding performance characteristics superior to alternatives such as the combination of pulse transformers and gate drivers. The device operate with an input supply ranging from 2.5V to 6.5V, providing compatibility with lower voltage systems. In comparison to gate drivers that employ high voltage level translation methodologies, the device offer the benefit of true, galvanic isolation between the input and the output. It is widely used in application such as switching power supplies, isolated IGBT/MOSFET gate drives, industrial inverters, gallium nitride (GaN)/silicon carbide (SiC) power devices etc.
- Output voltage range is 4.5V to 35V
- Undervoltage lockout (UVLO) at 2.5V VDD1
- CMOS input logic levels, default low output, internal Miller clamp
- High common-mode transient immunity is <gt/>150kV/µs min
- No. of channel is 1
- Output peak current is 2A
- Output voltage is 4.5V min
- Operating temperature range is −40°C to +125°C
- Package style is 8-lead SOIC-IC wide body
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
Isolated
8Pins
Surface Mount
2.3A
2.5V
-40°C
32ns
-
MSL 3 - 168 hours
Isolated
IGBT, MOSFET
WSOIC
Inverting
2.3A
6.5V
125°C
38ns
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate