Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.940 |
10+ | CHF 3.980 |
25+ | CHF 3.640 |
100+ | CHF 3.290 |
300+ | CHF 3.240 |
500+ | CHF 3.200 |
Product Information
Product Overview
ADUM4120-1ARIZ is a 2A isolated, single-channel driver that employs Analog Devices, Inc., iCoupler® technology to provide precision isolation. Combining high speed CMOS and monolithic transformer technology, this isolation component provides outstanding performance characteristics, such as the combination of pulse transformers and gate drivers. The ADuM4120-1 operates with input supplies ranging from 2.5V to 6.5V, providing compatibility with lower voltage systems. In comparison to gate drivers employing high voltage level translation methodologies, the ADuM4120-1 offer the benefit of true, galvanic isolation between the input and the output. Applications include switching power supplies, IGBT/MOSFET gate drivers, industrial inverters, gallium nitride (GaN)/silicon carbide (SiC) power devices.
- CMOS input logic levels, default low output, internal miller clamp
- High common-mode transient immunity: 150kV/μs min at (VCM = 1500V)
- No. of channels is 1, 2A output peak current
- 4.4V minimum output voltage, UVLO at 2.3V VDD1
- VDD2 input voltage range from 4.5V to 35V
- VDD2 input current (quiescent) is 1.7mA typ at (TJ = 25°C)
- Peak output current is 2.3A typ at (VDD2 = 12V, 4 ohm gate resistance)
- Propagation delay (rising edge) is 33ns typ at (TJ = 25°C)
- Pulse width distortion is 9ns typ at (CL = 2nF, VDD2 = 15V, RGON = RGOFF = 5 ohm)
- Operating temperature range from -40°C to +125°C, 6-lead wide-body SOIC-IC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
-
6Pins
Surface Mount
-
2.5V
-40°C
57ns
-
No SVHC (07-Jul-2017)
Isolated
IGBT, MOSFET, SiC MOSFET, GaN Power Device
WSOIC
CMOS
-
6.5V
125°C
66ns
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate