Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.530 |
10+ | CHF 5.470 |
98+ | CHF 3.820 |
196+ | CHF 3.760 |
294+ | CHF 3.700 |
588+ | CHF 3.630 |
Product Information
Product Overview
ADUM3195WBRQZ is an isolated amplifier with adjustable gain and single-ended output. It has very low offset and gain error, making it ideal for many isolated voltage sensing applications. Unlike optocoupler-based solutions, which have an uncertain current transfer ratio over a lifetime and at high temperatures, the ADuM3195 transfer functions do not change over a lifetime and are stable over a wide temperature. Included in the wideband operational amplifiers are useful for a variety of commonly used applications. Included in the are two high-accuracy 2.5V reference outputs. Application includes inverters, DC to DC converters, and on-board chargers.
- High-Impedance input for isolated voltage measurement
- AEC-Q100 qualified for automotive applications
- Input offset voltage range from -0.5 to +1.5mV (VDD1 = VDD2 = 4.5V to 5.5V, TA = 25°C)
- Input offset drift range from -11 to +11µV/°C (VDD1 = VDD2 = 4.5V to 5.5V, TA = 25°C)
- 15MHz gain-bandwidth product typical (VDD1 = VDD2 = 4.5V to 5.5V, TA = 25°C)
- Common-mode rejection is -85dB typical (VDD1 = VDD2 = 4.5V to 5.5V, TA = 25°C)
- Input-bias current drift range from -25 to +75 pA/°C (TA = 25°C)
- Output offset drift is -22µV/°C typical (VIN+ = 2.5V, TA = -40 to 125°C)
- 69dB SNR typical (fIN = 1KHz, bandwidth = 100KHz)
- 16 lead QSOP package, temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Amplifiers
4.5V to 5.5V
16Pins
-
Surface Mount
125°C
No SVHC (21-Jan-2025)
QSOP
1 Amplifier
3kVrms
QSOP
210kHz
Magnetic
-40°C
-
1.5mV
210kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate