Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.890 |
10+ | CHF 3.940 |
37+ | CHF 3.250 |
111+ | CHF 2.910 |
259+ | CHF 2.850 |
518+ | CHF 2.790 |
Product Information
Product Overview
ADUM262N1WBRIZ is a 6-channel digital isolator based on Analog Devices, Inc., iCoupler® technology. Combining high-speed, complementary metal-oxide semiconductor (CMOS) and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics superior to alternatives such as optocoupler devices and other integrated couplers. This device operates with the supply voltage on either side ranging from 1.7V to 5.5V, providing compatibility with lower voltage systems as well as enabling voltage translation functionality across the isolation barrier. It is approved by UL recognition: 5000V rms for 1 minute per UL 1577, CSA component acceptance notice 5A, VDE certificate of conformity, DIN V VDE V 0884-11:2017-01, VIORM = 849V peak, CQC certification per GB4943.1-2011. It is used in applications such as general-purpose multichannel isolation, serial peripheral interface (SPI)/data converter isolation, and industrial field bus isolation.
- Number of inputs, VDD1 side is 4
- Number of inputs, VDD2 side is 2
- 5KV rms withstand voltage rating, high fail-safe output state
- High robustness to radiated and conducted noise
- High common-mode transient immunity is 100KV/µs typical
- Low dynamic power consumption, 1.8V to 5V level translation
- Output rise/fall time is 2.5ns typical at (10% to 90%)
- Propagation delay is 7.2ns typical at (TA = 25°C, VDD1 = VDD2 = 5V)
- Operating temperature range from -40°C to +125°C
- 16-lead SOIC-IC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
6Channels
5.5V
16Pins
CMOS
High Speed CMOS Digital Isolator
5kV
125°C
-
No SVHC (21-Jan-2025)
1.7V
SOIC
150Mbps
CMOS
Magnetic
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate