48 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 65.440 |
10+ | CHF 55.180 |
25+ | CHF 51.950 |
100+ | CHF 49.290 |
Product Information
Product Overview
ADSP-SC587BBCZ-4B is a SHARC+ Dual-Core DSP with Arm Cortex-A5. The ADSP-SC58x SHARC processor is a members of the SIMD SHARC family of digital signal processors (DSPs) that feature Analog Devices, Inc., Super Harvard Architecture®. These 32bit floating-point processors are optimized for high performance audio/floating-point applications with large, on-chip, static random-access memory (SRAM), multiple internal buses that eliminate input/output (I/O) bottlenecks, and innovative digital audio interfaces (DAI). New additions to the SHARC+ core include cache enhancements and branch prediction, while maintaining instruction set compatibility to previous SHARC products. This Arm Cortex-A5 and SHARC processor is the platform of choice for applications that require programmability similar to reduced instruction set computing (RISC), multimedia support, and leading edge signal processing in one integrated package.
- 450MHz max processor instruction rate, 1 Arm cores, 2 SHARC+ cores, 640Kb SHARC+ SRAM
- Dual enhanced SHARC+ high performance floating-point cores
- Powerful DMA system, on-chip memory protection, integrated safety features
- Large on-chip L2 SRAM with ECC protection, up to 256Kb on-chip L2 ROM (512Kb)
- Cryptographic hardware accelerators, fast secure boot with IP protection
- High performance pipelined FFT/IFFT engine, FIR, IIR, HAE, SINC offload engines
- 500MHz/800 DMIPS with NEON/VFPv4-D16/Jazelle
- 32Kb L1 instruction cache/32Kb L1 data cache
- Operating temperature range from -40°C to +125°C
- 529-ball cspBGA package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed / Floating Point
450MHz
529Pins
CAN, I2C, SPI, UART, USB
3Cores
1.05V
Surface Mount
125°C
AEC-Q100
64 bit
CSPBGA
-
640KB
512KB
1.15V
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate