Print Page
Image is for illustrative purposes only. Please refer to product description.
41 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 20.780 |
10+ | CHF 17.050 |
41+ | CHF 15.440 |
123+ | CHF 14.170 |
287+ | CHF 13.920 |
533+ | CHF 13.640 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 20.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-BF705BBCZ-4
Order Code4568523
Technical Datasheet
DSP Type-
Data Bus Width32 bit
Operating Frequency Max400MHz
IC Case / PackageCSPBGA
No. of Pins184Pins
No. of MIPS-
InterfacesCAN, I2C, PPI, SPI, TWI, UART
RAM Memory Size512KB
No. of Cores1Cores
Program Memory Size512KB
Supply Voltage Min1.045V
Supply Voltage Max1.155V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
QualificationAEC-Q100
Technical Specifications
DSP Type
-
Operating Frequency Max
400MHz
No. of Pins
184Pins
Interfaces
CAN, I2C, PPI, SPI, TWI, UART
No. of Cores
1Cores
Supply Voltage Min
1.045V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
AEC-Q100
Data Bus Width
32 bit
IC Case / Package
CSPBGA
No. of MIPS
-
RAM Memory Size
512KB
Program Memory Size
512KB
Supply Voltage Max
1.155V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability