Print Page
Image is for illustrative purposes only. Please refer to product description.
34 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 24.790 |
10+ | CHF 17.990 |
25+ | CHF 16.820 |
100+ | CHF 15.640 |
250+ | CHF 15.320 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 24.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-21488KSWZ-4A
Order Code4419951
Technical Datasheet
DSP TypeFloating Point
Data Bus Width32 bit
Operating Frequency Max400MHz
IC Case / PackageLQFP-EP
No. of Pins100Pins
No. of MIPS-
Interfaces2-Wire, I2C, SPI, UART
RAM Memory Size3Mbit
No. of Cores1Cores
Program Memory Size-
Supply Voltage Min3.13V
Supply Voltage Max3.47V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max110°C
Product Range-
QualificationAEC-Q100
Product Overview
ADSP-21488KSWZ-4A is a SIMD SHARC family digital signal processor featuring Super Harvard Architecture. The ADSP-2148x processors are 32-bit/40-bit floating point processors optimized for high-performance audio applications with large on-chip SRAM, multiple internal buses to eliminate I/O bottlenecks, and an innovative digital applications interface (DAI).
- AEC-Q100 qualified for automotive applications
- Operating frequency up to 400MHz
- 3Mbit RAM memory and 3 units of PWM
- 16bit external port interface (SDRAM, AMI)
- 8 serial port and Direct DMA from SPORTs to external port (external memory)
- FIR, IIR, FFT accelerator, S/PDIF transceiver, IDP/PDAP, DAI (SRU)/DPI (SRU2)
- SPI, UART, TWI peripheral bus, thermal diode
- Supply voltage is 1.05 to 1.15V (SVS NOM)
- 100-lead LQFP-EP package
- Operating temperature range from 0°C to +110°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
DSP Type
Floating Point
Operating Frequency Max
400MHz
No. of Pins
100Pins
Interfaces
2-Wire, I2C, SPI, UART
No. of Cores
1Cores
Supply Voltage Min
3.13V
IC Mounting
Surface Mount
Operating Temperature Max
110°C
Qualification
AEC-Q100
Data Bus Width
32 bit
IC Case / Package
LQFP-EP
No. of MIPS
-
RAM Memory Size
3Mbit
Program Memory Size
-
Supply Voltage Max
3.47V
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability