Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 18.870 |
| 10+ | CHF 15.710 |
| 25+ | CHF 14.290 |
Product Information
Product Overview
ADSP-21479 is a SHARC® processor. It is a member of the SIMD SHARC family of DSPs that features Analog Devices’ Super Harvard Architecture. This processor is source code compatible with the DSPs as well as with first generation ADSP-2106x SHARC processors in SISD (single instruction, single-data) mode. This processors are 32-bit/ 40-bit floating-point processors optimized for high performance audio applications with a large on-chip SRAM, multiple internal buses to eliminate I/O bottlenecks, and an innovative digital applications interface (DAI).
- 5M bits on-chip SRAM
- 266MHz maximum processor instruction rate
- Single-instruction, multiple-data (SIMD) computational architecture
- Input capacitance is 5pF typical
- High level output voltage is 2.4V minimum
- Operating temperature is 0°C to +70°C
- Package style is 100-lead LQFP_EP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Floating Point
266MHz
100Pins
I2C, SPI, UART
1Cores
1.14V
Surface Mount
70°C
-
No SVHC (25-Jun-2025)
64 bit
LQFP-EP
-
5Mbit
4Mbit
1.26V
0°C
SHARC Series
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate