Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-21363YSWZ-2AA
Order Code4568520
Technical Datasheet
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 67.300 |
11+ | CHF 56.500 |
33+ | CHF 50.200 |
110+ | CHF 48.910 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 67.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-21363YSWZ-2AA
Order Code4568520
Technical Datasheet
DSP TypeFloating Point
Data Bus Width32 bit
Operating Frequency Max200MHz
IC Case / PackageLQFP-EP
No. of Pins144Pins
No. of MIPS-
InterfacesSPI
RAM Memory Size3Mbit
No. of Cores1Cores
Program Memory Size4Mbit
Supply Voltage Min0.95V
Supply Voltage Max1.05V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
Technical Specifications
DSP Type
Floating Point
Operating Frequency Max
200MHz
No. of Pins
144Pins
Interfaces
SPI
No. of Cores
1Cores
Supply Voltage Min
0.95V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
Data Bus Width
32 bit
IC Case / Package
LQFP-EP
No. of MIPS
-
RAM Memory Size
3Mbit
Program Memory Size
4Mbit
Supply Voltage Max
1.05V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability