Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 198.890 |
Product Information
Product Overview
ADRF6521-EVALZ is an evaluation board to evaluate the ADRF6521 low frequency to 3GHz dual VGA with output common-mode and DC offset control. The ADRF6521-EVALZ allows the user to test all the functions and features offered by the ADRF6521 including analogue gain control, output common-mode control and output dc offset control. Signal path traces are matched and are intuitively laid out on the four corners of the evaluation board, providing easy interfacing with other evaluation boards.
- Standard single-ended interfacing
- Differential interfacing available
- Supply voltage(s) easily applied to test loop(s)
- Dual-supply capable
- Analogue gain control applied to test loop
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Amplifier
Evaluation Board ADRF6521-ACPZ
No SVHC (21-Jan-2025)
ADRF6521-ACPZ
Variable Gain Amplifier
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate