Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
5000+ | CHF 9.430 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
CHF 47,150.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5532BCPZN-RL
Order Code4562441
Technical Datasheet
Frequency Min2.3GHz
Frequency Max2.7GHz
RF / IF Modulation-
Sensitivity dBm-
Data Rate-
RF IC Case StyleLFCSP-EP
No. of Pins24Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Receiving Current118mA
RF Receiver ApplicationsWireless Infrastructure, TDD-Based Communication Systems, MIMO & Active Antenna Systems
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Frequency Min
2.3GHz
RF / IF Modulation
-
Data Rate
-
No. of Pins
24Pins
Supply Voltage Max
5.25V
RF Receiver Applications
Wireless Infrastructure, TDD-Based Communication Systems, MIMO & Active Antenna Systems
Operating Temperature Max
105°C
SVHC
No SVHC (07-Jul-2017)
Frequency Max
2.7GHz
Sensitivity dBm
-
RF IC Case Style
LFCSP-EP
Supply Voltage Min
4.75V
Receiving Current
118mA
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability