Print Page
Image is for illustrative purposes only. Please refer to product description.
213 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 41.980 | 
| 10+ | CHF 38.090 | 
| 25+ | CHF 36.770 | 
| 100+ | CHF 36.040 | 
| 500+ | CHF 35.300 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 41.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5162BCPZN-R7
Order Code4550920
Technical Datasheet
Frequency Min400MHz
Frequency Max8GHz
RF IC Case StyleLFCSP-EP
No. of Pins24Pins
Supply Voltage Min3.15V
Supply Voltage Max3.45V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
400MHz
RF IC Case Style
LFCSP-EP
Supply Voltage Min
3.15V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Frequency Max
8GHz
No. of Pins
24Pins
Supply Voltage Max
3.45V
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability