Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 360.800 |
Product Information
Product Overview
ADRF5045-EVALZ is an evaluation board for ADRF5045 9KHz to 30GHz, Silicon, SP4T switch. The ADRF5045-EVALZ is a 4-layer evaluation board. Each copper layer is 0.7mil (0.5oz) and separated by dielectric materials. All RF and dc traces are routed on the top copper layer whereas the inner and bottom layers are grounded planes that provide a solid ground for the RF transmission lines. Top dielectric material is 8 mil Rogers RO4003, offering optimal high frequency performance. The middle and bottom dielectric materials provide mechanical strength. The overall board thickness is 62mil, which allows 2.4mm RF launchers to be connected at the board edges.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
RF / IF
Evaluation Board ADRF5045BCCZN
No SVHC (21-Jan-2025)
ADRF5045BCCZN
RF Switch
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate