Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 20.280 |
10+ | CHF 16.630 |
98+ | CHF 11.600 |
196+ | CHF 11.370 |
294+ | CHF 11.140 |
588+ | CHF 10.910 |
Product Information
Product Overview
ADR4550 is high precision, low power, low noise voltage reference featuring maximum initial error, excellent temperature stability and low output noise. This voltage reference uses an innovative core topology to achieve high accuracy while offering industry-leading temperature stability and noise performance. The low, thermally induced output voltage hysteresis and low long-term output voltage drift of the devices also improve system accuracy over time and temperature variations. A maximum operating current of 950μA and a maximum low dropout voltage of 300 mV allow the devices to function very well in portable equipment. Applications include precision data acquisition systems, high resolution data converters, high precision measurement devices, industrial instrumentation and medical devices.
- Input voltage range from 3V to 15V
- Output current of +10mA source/−10mA sink
- Low quiescent current of 950μA (maximum)
- Output voltage noise of 2.8μV p-p (0.1Hz to 10.0Hz)
- Output voltage of 5V
- Initial output voltage error of ±0.02% (max)
- Temperature coefficient of 1ppm/°C maximum at 0°C ≤ TA ≤ +70°C (box method)
- Dropout voltage of 300mV at -40°C ≤ TA ≤ +125°C, IL = 2mA
- Ripple rejection ratio of 90dB at fIN = 1KHz
- 8-lead SOIC-N package, 0°C to 70°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series
4.999V
0.02%
NSOIC
Surface Mount
0°C
AEC-Q100
No SVHC (21-Jan-2025)
5V
ADR4550 Series
5.001V
1ppm/°C
8Pins
15V
70°C
MSL 1 - Unlimited
AEC-Q100
NSOIC
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate