Need more?
Quantity | Price (ex VAT) |
---|---|
100+ | CHF 2.310 |
250+ | CHF 2.060 |
500+ | CHF 1.910 |
Product Information
Product Overview
ADR365 is a low power, low noise voltage reference with sink/source capability. This precision band gap voltage reference that offers low power and high precision in a compact package. Using proprietary temperature drift curvature correction techniques from Analog Devices, Inc., the device reference achieves a low temperature drift. This micropower, low dropout voltage reference provides a stable output voltage from a minimum supply of 300mV greater than the output. The advanced design of the devices eliminates the need for external capacitors, which further reduces board space and system cost. The combination of low power operation, small size, and ease of use makes this precision voltage reference device ideally suited for battery-operated applications. Applications include battery-powered instruments, portable medical instruments, data acquisition systems and industrial.
- Low quiescent current of 190µA maximum
- No external capacitor required
- Output current of +5mA (sourcing), −1mA (sinking)
- Typical output voltage of 5V
- Initial accuracy of ±0.08% (±4mV)
- Temperature coefficient of 9ppm/°C at −40°C <lt/> TA <lt/> +125°C
- Dropout voltage of 300mV (minimum), voltage noise of 12.8µVp-p ( 0.1Hz to 10Hz)
- Ripple rejection ratio of −70dB (fIN = 60Hz)
- Turn-on settling time of 20µs
- 5-lead TSOT package, -40°C to +125°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series - Fixed
4.996V
4mV
TSOT
Surface Mount
-40°C
-
No SVHC (21-Jan-2025)
5V
ADR365 Series
5.004V
9ppm/°C
5Pins
15V
125°C
MSL 1 - Unlimited
-
TSOT
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate