Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 173.780 |
10+ | CHF 156.120 |
25+ | CHF 153.710 |
100+ | CHF 150.630 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 173.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADPA9002ACGZN
Order Code4030861
Technical Datasheet
Frequency Min0Hz
Frequency Max10GHz
Gain15.5dB
Noise Figure Typ5dB
RF IC Case StyleLFCSP-EP
No. of Pins32Pins
Supply Voltage Min10V
Supply Voltage Max15V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADPA9002 is a gallium arsenide (GaAs), pseudomorphic high electron mobility transistor (pHEMT), monolithic microwave integrated circuit (MMIC), power amplifier that operates between dc and 10GHz. It is self biased in normal operation and has an optional bias control for supply quiescent current (IDQ) adjustment. The amplifier is ideal for military and space and test equipment applications. It is widely used in application such as military and space, test instrumentation etc.
- Gain is 14.5dB typical at (TA = 25°C, VDD = 12V)
- Output power for 1dB compression is 29dBm typical at (TA = 25°C, VDD = 12V)
- Output third-order intercept is 43dBm typical at (TA = 25°C, VDD = 12V)
- 50 ohm matched input/output
- Quiescent current is 385mA typical at (TA = 25°C, VDD = 12V)
- Drain voltage is 12V typical at (TA = 25°C, VDD = 12V)
- Operating temperature is -40°C to +85°C
- Package style is 32-lead lead frame chip scale, premolded cavity [LFCSP-CAV]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
0Hz
Gain
15.5dB
RF IC Case Style
LFCSP-EP
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Frequency Max
10GHz
Noise Figure Typ
5dB
No. of Pins
32Pins
Supply Voltage Max
15V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability