Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 535.680 |
10+ | CHF 524.960 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 535.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADPA1107ACPZN
Order Code4030856
Technical Datasheet
Frequency Min4.8GHz
Frequency Max6GHz
Gain30.5dB
Noise Figure Typ-
RF IC Case StyleLFCSP-EP
No. of Pins40Pins
Supply Voltage Min-
Supply Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADPA1107 is a gallium nitride (GaN), broadband power amplifier, delivering 45dBm (35W) with 56.5% typical power added efficiency (PAE) across a bandwidth of 4.8GHz to 6GHz. It provides ±0.5dB gain flatness from 5.4GHz to 6GHz. This device is ideal for pulsed applications such as radar, public mobile radio, and general-purpose amplification. It is widely used in application such as weather radars, marine radars, military radars etc.
- Input return loss is 7.5dB typical at (TBASE = 25°C, VDD = 28V)
- Output return loss is 12dB typical at (TBASE = 25°C, VDD = 28V)
- Power gain is 20.3dB typical at (TBASE = 25°C, VDD = 28V)
- Supply current is 350mA typical at (TBASE = 25°C, VDD = 28V)
- Small signal gain is 29.5dB typical at (TBASE = 25°C, VDD = 28V)
- Operating temperature is -40°C to +85°C
- Package style is 40-lead lead frame chip scale package [LFCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
4.8GHz
Gain
30.5dB
RF IC Case Style
LFCSP-EP
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Frequency Max
6GHz
Noise Figure Typ
-
No. of Pins
40Pins
Supply Voltage Max
28V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:3A001.b.2.a.4
EU ECCN:3A001.b.2.a.4
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability