Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 49.250 |
Product Information
Product Overview
ADP7104RDZ-REDYKIT is an ADP7104 SOIC REDYKIT. The ADP7104 is a CMOS, low dropout linear regulator that operates from 3.3V to 20V and provides up to 500mA of output current. This high input voltage LDO is ideal for regulation of high performance analogue and mixed‐signal circuits operating from 19V to 1.22V rails. Using an advanced proprietary architecture, it provides high power supply rejection, low noise and achieves excellent line and load transient response with just a small 1µF ceramic output capacitor.
Contents
ADP7104RD-EVALZ SOIC evaluation board with 3.3V output, 6 ADP7104 SOIC voltage options in a labelled bag.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
ADP7104RD-EVALZ SOIC Eval Board with 3.3V Output, 6 ADP7104 SOIC Voltage Options In a Labeled Bag
No SVHC (21-Jan-2025)
ADP7104ARDZ
Low Dropout Linear Regulator
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate