Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 53.010 |
| 10+ | CHF 46.720 |
| 25+ | CHF 45.660 |
| 100+ | CHF 44.560 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 53.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADL8143ACPZN
Order Code4707894
Technical Datasheet
Frequency Min8GHz
Frequency Max14GHz
Gain28.5dB
Frequency Response RF Min8GHz
Noise Figure Typ1.1dB
RF IC Case StyleLFCSP
Frequency Response RF Max14GHz
Gain Typ28.5dB
No. of Pins8Pins
Supply Voltage Min1.2V
Supply Voltage Max3.5V
Operating Temperature Min-55°C
Operating Temperature Max125°C
IC Case / PackageLFCSP
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
8GHz
Gain
28.5dB
Noise Figure Typ
1.1dB
Frequency Response RF Max
14GHz
No. of Pins
8Pins
Supply Voltage Max
3.5V
Operating Temperature Max
125°C
Product Range
-
Frequency Max
14GHz
Frequency Response RF Min
8GHz
RF IC Case Style
LFCSP
Gain Typ
28.5dB
Supply Voltage Min
1.2V
Operating Temperature Min
-55°C
IC Case / Package
LFCSP
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability