Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 137.330 |
| 10+ | CHF 125.370 |
| 25+ | CHF 122.860 |
| 100+ | CHF 120.350 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 137.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADL8109ACPZN
Order Code4707892
Technical Datasheet
Frequency Min1GHz
Frequency Max20GHz
Gain15dB
Noise Figure Typ4.5dB
RF IC Case StyleLFCSP
No. of Pins8Pins
Supply Voltage Min3V
Supply Voltage Max6V
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
1GHz
Gain
15dB
RF IC Case Style
LFCSP
Supply Voltage Min
3V
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Frequency Max
20GHz
Noise Figure Typ
4.5dB
No. of Pins
8Pins
Supply Voltage Max
6V
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability