Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 242.570 |
| 10+ | CHF 237.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 242.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADL8106ACEZ
Order Code4204683
Technical Datasheet
Frequency Min18GHz
Frequency Max54GHz
Gain21.5dB
Noise Figure Typ3.5dB
RF IC Case StyleLGA_CAV-EP
No. of Pins24Pins
Supply Voltage Min2V
Supply Voltage Max3.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADL8106 is a gallium arsenide (GaAs), pseudomorphic high electron mobility transfer (pHEMT), monolithic microwave integrated circuit (MMIC), wideband low noise amplifier. All the typically required external passive components for operation (ac coupling capacitors and power supply decoupling capacitors) are integrated, which facilitates a small and compact printed circuit board (PCB) footprint. Application includes test instrumentation, military and space.
- Integrated power supply capacitors and bias inductors
- Integrated ac-coupling capacitors
- 18.5dB typical gain (TCASE = 25°C, 18GHz to 20GHz)
- 16dB typical input return loss (TCASE = 25°C, 18GHz to 20GHz)
- 16.5dB typical output return loss (TCASE = 25°C, 18GHz to 20GHz)
- 11.5dBm typical output OP1dB (TCASE = 25°C, 18GHz to 20GHz)
- 14.5dBm typical saturated power (TCASE = 25°C, 18GHz to 20GHz)
- 17.5dBm typical OIP3 (output power (POUT) per tone = 0dBm with 1MHz tone spacing)
- 4dB typical noise figure (TCASE = 25°C, 18GHz to 20GHz)
- 24 lead LGA-CAV package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
18GHz
Gain
21.5dB
RF IC Case Style
LGA_CAV-EP
Supply Voltage Min
2V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Frequency Max
54GHz
Noise Figure Typ
3.5dB
No. of Pins
24Pins
Supply Voltage Max
3.5V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:3A001.b.2.d
EU ECCN:3A001.b.2.d
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability