Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 155.170 |
10+ | CHF 137.050 |
25+ | CHF 130.800 |
100+ | CHF 128.190 |
Product Information
Product Overview
ADL6012 is a versatile, broadband envelope detector that operates from 2GHz to 67GHz. The combination of a wide, 500MHz envelope bandwidth and a fast, 0.6ns rise time makes the device suitable for a wide range of applications, including wideband envelope tracking, transmitter local oscillator (LO) leakage corrections, and high resolution pulse (radar) detection. It is stable over a wide frequency range and features excellent temperature stability. Enabled by propriety technology, the device independently detects the positive and the negative envelopes of the RF input. Even order distortion at the RF input due to nonlinear source loading is also reduced when compared to classic diode detector architectures. It is used in applications such as envelope tracking, microwave point to point links, microwave instrumentation, military radios, pulse radar receivers, wideband power amplifier linearization.
- Flexible supply voltage is 3.15V to 5.25V
- Output fall time (10dBm to no RF input) is 1.3ns typical at (VPOS = 5V, ENBL = 5V)
- Output fall time (0dBm to no RF input) is 0.5ns typical at (VPOS = 5V, ENBL = 5V)
- Broadband 50 ohm input impedance
- Input range of -25dBm to +15dBm upto 43.5GHz
- Quasi differential 100 ohm output interface suitable to drive 100 0hm differential load
- Adjustable output common-mode voltage
- Active supply current is 28.6mA typical at (VPOS = 5V, ENBL = 5V)
- Operating temperature is -55°C to +125°C
- Package style is 10-lead lead frame chip scale [LFCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2GHz
-25dBm
-
10Pins
5.25V
125°C
MSL 1 - Unlimited
67GHz
15dBm
LFCSP-EP
3.15V
-55°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate