Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 187.790 |
Product Information
Product Overview
ADL5904-EVALZ is an ADL5904 dual-function radio frequency (RF) TruPwr™ detector evaluation board. It is a fully populated, 4-layer, FR4-based evaluation board. A power supply of either 3V or 5V should be applied to the VPOS and GND test loops. To exercise the RMS detector portion of the circuit, the RF signal to be measured should be applied to the RFIN SMA connector. The corresponding RMS output voltage is then available on the Vrms SMA connector and on the TP1 test point. To operate the threshold detect circuitry, the RF signal that is being monitored should again be applied to the RFIN SMA connector. The DC threshold voltage that should cause the circuit to trip should be applied to the VIN_N SMA connector or to the TPVIN_N yellow test point. The internal S/R flip-flop should be reset by pressing the RST button.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
RF / IF
Evaluation Board ADL5904ACPZN
No SVHC (21-Jan-2025)
ADL5904ACPZN
RF Power Detector
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate