Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 3.660 |
| 10+ | CHF 3.160 |
| 25+ | CHF 3.000 |
| 100+ | CHF 2.760 |
| 250+ | CHF 2.620 |
| 1000+ | CHF 2.290 |
Product Information
Product Overview
ADL5545 is a single-ended RF/IF gain block amplifier that provides broadband operation from 30MHz to 6GHz. This provides over 36dBm of OIP3 using only 56mA from a 5V supply. It provides a gain of 24dB, which is stable over frequency, temperature, power supply, and from device to device. The amplifier is offered in the industry-standard SOT-89 package and is internally matched to 50 ohm at the input and output, making this very easy to implement in a wide variety of applications. The only external components required are the input/output ac coupling capacitors, power supply decoupling capacitors, and dc bias inductor. This is fabricated on an InGaP HBT process and has a high ESD rating of ±1.5KV (Class 1C).
- Typical gain is 22.6dB (VPOS=5V and TA=25°C)
- Broadband operation from 30MHz to 6GHz, input/output internally matched to 50 ohm
- Integrated bias control circuit, single 5V power supply
- Frequency range from 30 to 6000MHz (VPOS=5V and TA=25°C)
- Typical output 1dB compression point is 18.1dBm (VPOS=5V and TA=25°C)
- Typical noise figure is 3.8dB (VPOS=5V and TA=25°C)
- Temperature rating range from -40°C to +105°C
- 3-lead SOT-89 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
30MHz
15.9dB
SOT-89
5.25V
-40°C
-
No SVHC (25-Jun-2025)
6GHz
5.2dB
4.75V
3Pins
105°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate