Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 151.100 |
Product Information
Product Overview
ADL5380-EVALZ is an ADL5380 broadband quadrature I-Q demodulator evaluation board. This is a fully populated, 4–layer, FR4 based evaluation board designed to allow easy evaluation of all features of the ADL5380 at RF input frequencies from 400MHz to 6GHz. The evaluation board integrates bypassable transformers to allow single ended or differential baseband I and Q outputs and an option to drive the RF and LO inputs with a single ended or differential signals. The evaluation board requires only a single supply within the range of 4.75V to 5.25V.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
RF / IF
Evaluation Board ADL5380ACPZ
No SVHC (21-Jan-2025)
ADL5380ACPZ
IQ Demodulator
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate