Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2,412.000 |
| 10+ | CHF 2,364.000 |
Product Information
Product Overview
ADIS16488 is a iSensor® device. It is a complete inertial system that includes a triaxis gyroscope, a triaxis accelerometer, triaxis magnetometer, and pressure sensor. Each inertial sensor in the device combines industry-leading iMEMS® technology with signal conditioning that optimizes dynamic performance. The factory calibration characterizes each sensor for sensitivity, bias, alignment, and linear acceleration (gyroscope bias). As a result, each sensor has its own dynamic compensation formulas that provide accurate sensor measurements. It provides a simple, cost-effective method for integrating accurate, multiaxis inertial sensing into industrial systems, especially when compared with the complexity and investment associated with discrete designs. It is used in application such as platform stabilization and control, navigation, personnel tracking, instrumentation, robotics etc.
- Single-supply operation is 3V to 3.6V, 2000g shock survivability
- Triaxial, digital gyroscope, ±450°/sec dynamic range, SPI-compatible serial interface
- Gyroscope misalignment is ±0.05° typical, factory-calibrated sensitivity, bias, and axial alignment
- Gyroscope in-run bias stability is 5.1°/hr typ at (TC = 25°C), embedded temperature sensor
- Gyroscope angular random walk is 0.26°/√hr typ at (TC = 25°C), programmable operation and control
- Accelerometer nonlinearity is 0.1% of FS typical, automatic and manual bias correction controls
- Accelerometer dynamic range is ±18g min at (TC = 25°C), alarms for condition monitoring
- Triaxial, delta angle and delta velocity outputs, triaxial, digital magnetometer, ±2.5gauss
- Fast start-up time is 500ms typ at (TC = 25°C), single command self test
- Operating temperature is -40°C to +105°C, package style is 24-lead module with connector interface
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Accelerometer, Gyroscope, Magnetometer
X, Y, Z
Module
Module
± 18g
-
-55°C
-
No SVHC (25-Jun-2025)
Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, Single Axis Barometer
3V
3.6V
24Pins
± 450°/s
SPI
105°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate