3,000 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 3.380 |
| 10+ | CHF 2.170 |
| 25+ | CHF 1.860 |
| 100+ | CHF 1.490 |
| 250+ | CHF 1.330 |
| 500+ | CHF 1.210 |
Product Information
Product Overview
ADG749 is a monolithic CMOS SPDT switch. This switch is designed on a submicron process that provides low power dissipation yet gives high switching speed, low on resistance, and low leakage currents. This can operate from a single-supply range of 1.8V to 5.5V, making it ideal for use in battery-powered instruments and with the new generation of DACs and ADCs from Analog Devices, Inc. Each switch conducts equally well in both directions when on. This exhibits break-before-make switching action. Application includes battery-powered systems, communication systems, sample-and-hold systems, audio signal routing, video switching, mechanical reed relay replacement.
- Rail-to-rail operation
- Typical power consumption(<lt/> 0.01μW), TTL/CMOS compatible
- Typical on resistance (RON) is 2.5ohm (VS=0V to VDD, IS=−10mA, 25°C)
- Typical off isolation is −67dB (RL=50 ohm, CL=5pF, f=10MHz)
- Operating temperature rating range from -40 to +125°C
- 6-lead thin shrink small outline transistor package [SC70]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
1.8V to 5.5V
SC-70
1Channels
5ohm
2:1
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
Single Supply
5ohm
6Pins
2.5ohm
SPDT
-
-40°C
-
MSL 1 - Unlimited
Alternatives for ADG749BKSZ-REEL7
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate