Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 9.250 |
| 10+ | CHF 6.290 |
| 96+ | CHF 4.440 |
| 192+ | CHF 4.360 |
| 288+ | CHF 4.260 |
| 576+ | CHF 4.180 |
Product Information
Product Overview
ADG451 is monolithic CMOS device comprising four independently selectable switches. It is designed on an enhanced LC²MOS process that provides low power dissipation yet gives high switching speed and low on resistance. The on resistance profile is very flat over the full analog input range, ensuring excellent linearity and low distortion when switching audio signals. Fast switching speed, coupled with high signal bandwidth, makes the parts suitable for video signal switching. CMOS construction ensures ultralow power dissipation, making the parts ideally suited for portable and battery powered instruments. The device contains four independent, single-pole/single-throw (SPST) switches. Applications include relay replacement, audio and video switching, automatic test equipment, precision data acquisition, battery-powered systems, sample-and-hold systems, communication systems, PBX, PABX systems, avionic.
- Switches are turned on with a logic low on the appropriate control input
- Ultralow power dissipation (18μW)
- TTL-/CMOS-compatible
- Fully specified at ±5V, 12V, ±15V
- On resistance (RON) of 4ohm (VD = −10V to +10V, IS = −10mA, VDD = 15V, 25°C)
- On resistance flatness of 0.2ohm (VD = −5V, 0 V, +5V, IS = −10mA, VDD = 15V, 25°C)
- On resistance match between channels of 0.1ohm (VD = ±10 V, IS = −10mA, VDD = 15V, 25°C)
- Charge injection of 20pC (VS = 0V, RS = 0 ohm, CL = 1.0nF, VDD = 15V)
- 16-lead thin shrink small outline package (TSSOP), -40°C to +85°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
± 4.5V to ± 20V
TSSOP
4Channels
12ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
12ohm
16Pins
4ohm
SPST - NO
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for ADG451BRUZ
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate