Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 5.970 |
| 10+ | CHF 3.960 |
| 50+ | CHF 3.090 |
| 100+ | CHF 2.830 |
| 250+ | CHF 2.540 |
| 500+ | CHF 2.360 |
Product Information
Product Overview
ADG417BNZ is a monolithic CMOS SPST switch. This switch is designed on an enhanced LC²MOS process that provides low power dissipation yet gives high switching speed, low on resistance, and low leakage currents. The on-resistance profile of the device is very flat over the full analogue input range ensuring excellent linearity and low distortion. The part also exhibits high switching speed and high signal bandwidth. CMOS construction ensures ultralow power dissipation making the parts ideally suited for portable and battery-powered instruments. The ADG417 switch, which is turned ON with a logic low on the control input, conducts equally well in both directions when ON and has an input signal range that extends to the supplies. In the OFF condition, signal levels up to the supplies are blocked. It is used in applications such as precision test equipment, precision instrumentation, battery-powered systems, and sample hold systems.
- VSS to VDD analogue signal range, break-before-make switching action
- RON is 25 ohm typical at (VD = ±12.5V, IS = -10mA, +25°C)
- tON is 100ns typical at (RL = 300 ohm, CL = 35pF, +25°C)
- tOFF is 60ns typical at (RL = 300 ohm, CL = 35pF, +25°C)
- Charge injection is 7pC typical at (VS = 0V, RL = 0 ohm, CL = 10nF)
- OFF isolation is 80dB typical at (RL = 50 ohm, f = 1MHz, +25°C)
- Input current is ±0.005µA typical at (VDD = +15V ±10%, VSS = -15V ±10%, VL = +5V ±10%)
- Source OFF leakage current is ±0.1nA typical at (VD = ±15.5V, VS = ±15.5V)
- Drain OFF leakage current is ±0.1nA typical at (VD = ±15.5V, VS = 715.5V)
- Operating temperature range from -40°C to +85°C, 8-lead plastic DIP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
4.5V to 5.5V
DIP
1Channels
25ohm
-
Through Hole
85°C
-
Single Supply
25ohm
8Pins
25ohm
SPST
Parallel
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for ADG417BNZ
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate