Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 32.230 |
10+ | CHF 27.260 |
Product Information
Product Overview
ADF5901 is a 24GHz Tx monolithic microwave integrated circuit (MMIC) with an on-chip, 24GHz VCO with PGA and dual Tx channels for radar systems. Qualified for automotive applications. The on-chip, 24GHz VCO generates the 24GHz signal for the two Tx channels and the LO output. Each Tx channel contains a power control circuit. There is also an on-chip temperature sensor. Control of all the on-chip registers is through a simple 4-wire interface. Typical application includes automotive radars, industrial radars, microwave radar sensors, industrial sensors, precision instrumentation, tank level sensors, smart sensors, door opening, energy saving, commercial sensors: object detection and tracking, cars, boats, aircraft, and UAVS (drones): collision avoidance, intelligent transportation systems: intelligent traffic, monitoring and control and surveillance and security.
- 24GHz to 24.25GHz VCO and 2-ch 24GHz power amplifier (PA) with 8dBm output
- Single ended outputs and programmable output power
- 2-channel muxed outputs with mute function
- N divider output ( frequency discriminator)
- 24GHz local oscillator ( LO) output buffer and 250MHz signal bandwidth
- Power control detector and auxiliary 8bit ADC, qualified for automotive application
- ±5°C temperature sensor and 4-wire serial peripheral interface ( SPI)
- Electro static discharge (ESD) performance: 2000V Human body model and 250V charged device model
- 32 lead LFCSP-EP package
- Operating temperature range from -40°C to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24.25GHz
3.465V
32Pins
105°C
MSL 3 - 168 hours
3.135V
LFCSP-EP
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate