Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.800 |
10+ | CHF 6.620 |
25+ | CHF 6.000 |
100+ | CHF 5.220 |
250+ | CHF 4.930 |
500+ | CHF 4.820 |
Product Information
Product Overview
ADF4108 is a frequency synthesizer can be used to implement local oscillators in the up conversion and down conversion sections of wireless receivers and transmitters. It consists of a low noise digital PFD (phase frequency detector), a precision charge pump, a programmable reference divider, programmable A and B counters, and a dual-modulus prescaler(P/P + 1). The A(6-bit) and B(13-bit) counters, in conjunction with the dual-modulus prescaler(P/P + 1), implement an N divider(N = BP + A). In addition, the 14bit reference counter (R counter), allows selectable REF IN frequencies at the PFD input. A complete phase-locked loop(PLL) can be implemented if the synthesizer is used with an external loop filter and voltage controlled oscillator(VCO). Typical application includes broadband wireless access, satellite systems, instrumentation, wireless lans and base stations for wireless radio.
- 8GHz of bandwidth
- 3.2V to 3.6V power supply
- Separate charge pump supply (Vp) allows extended tuning voltage in 3.3V systems
- Programmable, dual- modulus prescaler 8/9, 16/17, 32/33, or 64/65
- Programmable charge pump currents and programmable antibacklash pulse width
- 3-wire serial interface and analogue and digital lock detect
- Hardware and software power -down mode
- Loop filter design possible with ADIsimPLL
- 20 lead LFCSP-EP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8GHz
20Pins
3.2V
-40°C
-
No SVHC (21-Jan-2025)
Frequency Synthesis
LFCSP-EP
3.6V
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate