Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.270 |
10+ | CHF 3.760 |
25+ | CHF 3.370 |
100+ | CHF 2.870 |
250+ | CHF 2.570 |
500+ | CHF 2.400 |
Product Information
Product Overview
ADF4002 is a frequency synthesizer used to implement local oscillators in the upconversion and downconversion sections of wireless receivers and transmitters. It consists of a low noise digital phase frequency detector (PFD), a precision charge pump, a programmable reference divider, and programmable N divider. The 14-bit reference counter (R counter) allows selectable REFIN frequencies at the PFD input. A complete phase-locked loop (PLL) can be implemented if the synthesizer is used with an external loop filter and voltage controlled oscillator (VCO). In addition, by programming R and N to 1, the device can be used as a standalone PFD and charge pump. It is widely used in application such as clock conditioning, clock generation, IF LO generation etc.
- Bandwidth is 400MHz
- Power supply range is 2.7V to 3.3V
- Programmable charge pump currents
- 3-wire serial interface
- Analog and digital lock detect
- Hardware and software power-down mode
- Phase detector is 104MHz
- Normalized 1/f noise is −119dBc/Hz typ
- Operating temperature is -40°C to +85°C
- Packaging style is 20-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
400MHz
20Pins
2.7V
-40°C
-
No SVHC (21-Jan-2025)
Frequency Synthesis
LFCSP-EP
3.3V
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate