Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 12.540 |
| 10+ | CHF 8.700 |
| 50+ | CHF 7.080 |
| 100+ | CHF 6.750 |
| 250+ | CHF 6.420 |
| 500+ | CHF 6.290 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 12.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADEL2020ANZ
Order Code4020449
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product90MHz
Slew Rate Typ500V/µs
Supply Voltage Range± 3V to ± 18V
IC Case / PackageDIP
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage1.5mV
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth90MHz
No. of Amplifiers1 Amplifier
Slew Rate500V/µs
Product Overview
ADEL2020 is an improved second source to the EL2020. This op-amp improves on all the key dynamic specifications while offering lower power and lower cost.
- Ideal for video applications
- 0.02% differential gain, 0.04° differential phase and 0.1dB bandwidth to 25MHz (G = +2)
- High speed of 90MHz bandwidth (-3dB), 500V/ns slew rate
- 60ns settling time to 0.1% (VO = 10V step)
- Low noise features 2.9nV/√Hz input voltage
- Low power of 6.8mA supply current and 2.1mA supply current (Power-Down Mode)
- High performance disable function: turn-off time of 100ns
- Input to output isolation of 54dB (Off State)
- 8 lead DIP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
500V/µs
IC Case / Package
DIP
Amplifier Type
General Purpose
Input Offset Voltage
1.5mV
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
90MHz
Supply Voltage Range
± 3V to ± 18V
No. of Pins
8Pins
Rail to Rail
-
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Amplifier Case Style
DIP
Bandwidth
90MHz
Slew Rate
500V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability