Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 18.180 |
10+ | CHF 13.090 |
31+ | CHF 11.420 |
124+ | CHF 10.620 |
279+ | CHF 10.400 |
527+ | CHF 10.200 |
Product Information
Product Overview
ADE7758 is a high accuracy, 3-phase electrical energy measurement IC with a serial interface and two pulse outputs. The ADE7758 incorporates second-order Σ-Δ ADCs, a digital integrator, reference circuitry, a temperature sensor and all the signal processing required to perform active, reactive, and apparent energy measurement and rms calculations. The ADE7758 is suitable to measure active, reactive, and apparent energy in various 3-phase configurations, such as WYE or DELTA services with both three and four wires. The ADE7758 provides system calibration features for each phase, that is, rms offset correction, phase calibration, and power calibration. Proprietary ADCs and DSP provide high accuracy over large variations in environmental conditions and time. A PGA in the current channel allows direct interface to current transformers.
- Supports IEC 60687, IEC 61036, IEC 61268, IEC 62053-21, IEC 62053-22, and IEC 62053-23
- Compatible with 3-phase/3-wire, 3-phase/4-wire, and other 3-phase services
- Less than 0.1% active energy error over a dynamic range of 1000 to 1 at 25°C
- Supplies active/reactive/apparent energy, voltage rms, current rms, and sampled waveform data
- Digital power, phase, and rms offset calibration
- On-chip, user-programmable thresholds for line voltage SAG and overvoltage detections
- An on-chip, digital integrator enables direct interface-to current sensors with di/dt output
- Single 5V supply, low power (70mW typical)
- 24 lead WSOIC package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Poly Phase Multifunction Energy Metering IC
5.25V
24Pins
85°C
-
No SVHC (21-Jan-2025)
4.75V
WSOIC
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate