Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 15.410 |
10+ | CHF 10.830 |
31+ | CHF 9.410 |
124+ | CHF 9.400 |
279+ | CHF 8.910 |
527+ | CHF 8.420 |
Product Information
Product Overview
ADE7754 is a high accuracy polyphase electrical energy measurement IC with a serial interface and a pulse output. It incorporates second order Σ-∆ ADCs, reference circuitry, temperature sensor, and all the signal processing required to perform active, apparent energy measurements, and rms calculation. It provides different solutions for measuring active and apparent energy from the six analogue inputs, thus enabling the use of the device in various power meter services such as 3 phase/4-wire, 3-phase/3-wire, and 4-wire delta. In addition to rms calculation, active and apparent power information, the ADE7754 provides system calibration features for each phase (i.e., channel offset correction, phase calibration, and gain calibration). The CF logic output provides instantaneous active power information. It has a waveform sample register that enables access to ADC outputs. The part also incorporates a detection circuit for short duration low or high voltage variations.
- High accuracy, supports IEC 687/61036
- Less than 0.1% error in active power measurement over a dynamic range of 1000 to 1
- Digital power, phase, and input offset calibration
- On-chip temperature sensor (±4°C typical after calibration)
- On-chip user programmable thresholds for line voltage
- SAG and overdrive detections, pulse output with programmable frequency
- SPI compatible serial interface with interrupt, request line (IRQ)
- Active power measurement bandwidth is 14KHz typical
- Operating temperature is -40°C to +85°C
- Package style is 24-lead SOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Poly Phase Multifunction Energy Metering IC
5.25V
24Pins
85°C
-
No SVHC (21-Jan-2025)
4.75V
WSOIC
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate