Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10.310 |
10+ | CHF 9.190 |
25+ | CHF 9.170 |
Product Information
Product Overview
ADAU1451 is a sigmaDSP digital audio processor. The restructured hardware architecture is optimized for efficient audio processing. The audio processing algorithms are realized in sample-by-sample and block-by-block paradigms that can both be executed simultaneously in a signal processing flow created using the graphical programming tool, SigmaStudio™. The restructured digital signal processor (DSP) core architecture enables some types of audio processing algorithms to be executed using significantly fewer instructions than were required on previous SigmaDSP generations, leading to vastly improved code efficiency. It is widely used in application such as automotive audio processing, head units, navigation systems, rear seat entertainment systems, DSP amplifiers (sound system amplifiers), commercial and professional audio processing, consumer audio processing etc.
- Fully programmable audio DSP for enhanced sound processing
- Features SigmaStudio, a proprietary graphical programming
- Integrated die temperature sensor, data memory is 16kWords
- DSP core frequency is 294.912MHz, integer PLL and flexible clock generators
- Clock oscillator for generating host clock from crystal
- Multichannel, byte addressable, TDM serial port, four PDM microphone input channels
- Stereo S/PDIF input and output, I²C and SPI control interfaces
- Operating temperature range is −40°C to +105°C, qualified for automotive application
- Package style is 72-lead lead frame chip scale package [LFCSP-VQ]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SigmaDSP Digital Audio Processor
I2C, SPI
72Pins
105°C
AEC-Q100
No SVHC (21-Jan-2025)
2.97V to 3.63V, 1.14V to 1.26V
LFCSP-EP
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate