Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 70.460 |
Product Information
Product Overview
ADAR2004 is a 4-channel receiver IC that is optimized for millimetre wave body scanning applications. Accepting differential input signals from 10GHz to 40GHz. It provides a low intermediate frequency (IF) output upto 800MHz. Each receive channel also has independent gain control. The mixer local oscillator (LO) path includes a 4× multiplier requiring an applied LO frequency between 2.4GHz and 10.1GHz. The 4× multiplier block includes a programmable filter that helps keep harmonics down before reaching the mixer. Two programmable state machines are included to facilitate simple configuration, control, and fast switching of the frequency multiplier, filter, and receiver sections. These sequencers are programmed through the serial peripheral interface (SPI) and are then operated by pulsed inputs (reset and advance). It is used in application such as millimetre wave imaging, security, medical, industrial, multichannel receivers.
- Quad LNA, mixer, IF VGA
- 4× LO multiplier with programmable harmonic filter
- Gain range is 21dB to 41dB
- Input P1dB is -20dBm typical (at minimum gain)
- Noise figure is 9dB typical (at maximum gain)
- 3-wire or 4-wire SPI control, on-chip temperature sensor and ADC
- On-chip programmable state machines for fast multiplier/filter and receiver switching and control
- Power consumption is 910mW typical at (VPOS4 = 2.5V)
- Supply voltage range is 1.6V to 2V
- Operating temperature is -40°C to +85°C, package style is 48-terminal land grid array [LGA]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10GHz
1.6V
LGA
-40°C
-
No SVHC (21-Jan-2025)
40GHz
2.75V
48Pins
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate