Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 38.670 |
10+ | CHF 33.940 |
25+ | CHF 33.030 |
100+ | CHF 32.350 |
250+ | CHF 31.700 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 38.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADAQ7769-1BBCZ
Order Code4749405
Technical Datasheet
IC FunctionµModule Data Acquisition System
Supply Voltage Min5V
Supply Voltage Max30V
IC Package TypeCSPBGA
No. of Pins84Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
µModule Data Acquisition System
Supply Voltage Max
30V
No. of Pins
84Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Supply Voltage Min
5V
IC Package Type
CSPBGA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability