Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
1 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 67.480 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 67.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADALM-UARTJTAG
Order Code4023387
Technical Datasheet
IC Product TypeDebugger / Programmer
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Kit ContentsUARTJTAG Board, Ribbon Cable, Jumper, Pin Connector
FeaturesJTAG Programming & Serial (UART) Programming
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADALM-UARTJTAG is an UART and JTAG programmer. The ADALM-UARTJTAG is a small form factor JTAG and serial programmer board. For many embedded designs we did not include the Serial or JTAG programmability for space and cost reasons. So if you need to reprogram the devices, than you’ll need this small breakout board to do so.
- JTAG programming
- Serial (UART) programming
- USB powered
- Xilinx JTAG compatible
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Product Type
Debugger / Programmer
Core Architecture
-
Kit Contents
UARTJTAG Board, Ribbon Cable, Jumper, Pin Connector
Product Range
-
Silicon Family Name
-
Core Sub-Architecture
-
Features
JTAG Programming & Serial (UART) Programming
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071668