Print Page
Image is for illustrative purposes only. Please refer to product description.
4,900 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.010 |
10+ | CHF 1.450 |
25+ | CHF 1.280 |
100+ | CHF 1.010 |
250+ | CHF 0.918 |
500+ | CHF 0.858 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 2.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4860-1YRJZ-RL7
Order Code4020403
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product520MHz
Slew Rate Typ980V/µs
Supply Voltage Range5V to 12V
IC Case / PackageSOT-23
No. of Pins6Pins
Amplifier TypeCurrent Feedback
Rail to Rail-
Input Offset Voltage-3.5mV
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth520MHz
No. of Amplifiers1 Amplifier
Slew Rate980V/µs
Product Overview
ADA4860-1YRJZ-RL7 is a low cost, high speed, current feedback op-amp that provides excellent overall performance. Typical application includes consumer video professional video, broadband video, ADC buffers and active filters.
- High speed, 800MHz -3dB bandwidth at VS = ±5V
- 790V/μs slew rate and 8ns settling time to 0.5% at VS = ±5V
- Wide supply range from 5V to 12V
- Low power of 6mA
- 0.1 dB flatness is 125MHz
- 0.02% differential gain and 0.02° differential phase
- 3.5mV (typ) low voltage offset
- 25mA high output current and power down mode
- 6 lead SOT-23 package
- Operating temperature range from -40°C to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
980V/µs
IC Case / Package
SOT-23
Amplifier Type
Current Feedback
Input Offset Voltage
-3.5mV
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOT-23
Bandwidth
520MHz
Slew Rate
980V/µs
Gain Bandwidth Product
520MHz
Supply Voltage Range
5V to 12V
No. of Pins
6Pins
Rail to Rail
-
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability