Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.500 |
10+ | CHF 4.680 |
25+ | CHF 4.230 |
100+ | CHF 3.540 |
250+ | CHF 3.200 |
500+ | CHF 3.110 |
Product Information
Product Overview
ADA4622-2 is a single-supply, rail-to-rail output (RRO), precision junction field effect transistor (JFET) input opamps. The input voltage range includes the negative supply and the output swings rail-to-rail. Input EMI filters increase the signal robustness in the face of closely located switching noise sources. The speed, in terms of bandwidth and slew rate, increases along with a strong output drive to improve settling time performance and enables the devices to drive the inputs of modern single ended, successive approximation register (SAR) analog-to digital converters (ADCs). It is widely used in application such as high output impedance sensor interfaces, photodiode sensor interfaces, transimpedance amplifiers, ADC drivers, precision filters and signal conditioning etc.
- Wide gain bandwidth is 8MHz typ
- High slew rate is 23V/µs typical (low to high), −18 V/µs typical (high to low)
- Low input bias current is ±10pA maximum at TA = 25°C
- Low offset voltage is ±0.8mV maximum at TA = 25°C
- Low offset voltage drift is ±2µV/°C typical, ±15µV/°C maximum
- Input voltage range includes pin V−, CMRR is 81dB at (−40°C <lt/> TA <lt/> +125°C)
- Electromagnetic interference rejection ratio (EMIRR) 90dB typical at f = 1000MHz and f = 2400MHz
- Industry-standard package and pinouts, voltage noise is 0.75µV p-p at 0.1Hz to 10Hz
- Operating temperature range is −40°C to +125°C, crosstalk is −112dB at (f=1kHz)
- Packaging style is 8-lead mini small outline package [MSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
23V/µs
MSOP
JFET
40µV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
8MHz
5V to 30V, ± 2.5V to ± 15V
8Pins
Rail - Rail Output (RRO)
2pA
-40°C
-
MSL 1 - Unlimited
MSOP
8MHz
23V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate